Electronic DC Load, Programmable, 60V, 30A, 150WBK8540
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
- Easy operation
- Bright, easy-to-read display
- Very compact and light weight
- Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
- Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
- Over-current and over-voltage protection
- Short mode to simulate shorts
- Save up to 400 instrument settings
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
The BK8540 DC electronic load is a very compact, economically priced instrument that is at home on both the bench and the production floor. Though this is an instrument in a small package, it can reliably test a 5 volt power supply to 30 amps and do it continuously. The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, making it well suited to test a variety of DC power sources. The 8540's performance is comparable to most full size bench DC electronic loads, yet it does the job at half the price and takes up half the space on your bench.
Număr articol precedent
310502
Informație adițională
Ţara de origine China (CN)
Producător B&K Precision
Greutate brută (incl. pachet) 3.324 Kilogram
Dimensiuni (incl. pachet) 345 x 260 x 130 MM
Număr de vamă 8504312190
UNSPSC (v5.03) 39121004