1 Comanda min.
Ethernet Switch, RJ45 Ports 8, 100Mbps, Layer 2 UnmanagedISW-801T
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
- Complies with IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3ab 1000Base-T Ethernet standard
- Supports auto-negotiation and 10/100Mbps half / full duplex and 1000Mbps full duplex mode
- High performance Store and Forward architecture, broadcast storm control and runt/CRC filtering eliminate erroneous packets to optimize the network bandwidth
- Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
- Backplane (switching fabric): 10Gbps
- Integrated address look-up engine, supporting 2K absolute MAC addresses
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
227149
Informație adițională
Ţara de origine Taiwan (TW)
Producător Planet
Greutate brută (incl. pachet) 578 Gram
Dimensiuni (incl. pachet) 210 x 150 x 50 MM
Număr de vamă 8517620000
UNSPSC (v5.03) 43172701
EAN 4711213687228