1 Comanda min.
Flow Sensor Liquid 5L/min 14bar 3% 24V G3/8" Cable Spade Terminal, 1 m IP65173936-C
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
- Particularly suitable for measuring low flow rates in fluids
- The input and output values are set out to enable the problem-free integration of the sensors into existing systems
- High measurement and consistency accuracy
Informații despre articol
Număr articol precedent
266012
Informație adițională
Ţara de origine Switzerland (CH)
Producător Gems
Greutate brută (incl. pachet) 50 Gram
Dimensiuni (incl. pachet) 80 x 80 x 25 MM
Număr de vamă 9026102100
UNSPSC (v5.03) 41111931