Frequency Converter, ATV12, 0.75kW, 1hp, 200 ... 240V, Heat SinkATV12H075M2
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
- Speed control for small machines with three-phase asynchronous motors
- Input: 1 phase 200...240 V, 50/60 Hz
- Output: 3 phases, 200...240 V, 0.5...400 Hz
- Integrated EMC-Filter, class A, Cat. C1
- Covered front panel with navigation knob, also used for inputting parameters
- Application examples: smaller conveyor systems, ventilators, pumps, automatic doors, mixers, washing machines, centrifuges etc.
- Quick start with Plug & Drive, preset for common applications
- SoMove software for easy configuration using a PC (download free of charge at manufacturer's Homepage)
- 4 programmable logic inputs, allows to save outputs in the PLC
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
371555
Cataloage tipărite
2016/17 Pagina 1383
Cataloage tipărite
2013/14 Pagina 1618
Informație adițională
Ţara de origine Indonesia (ID)
Producător Schneider Electric
Greutate brută (incl. pachet) 1103 Gram
Dimensiuni (incl. pachet) 190 x 190 x 110 MM
Număr de vamă 8504408590
UNSPSC (v5.03) 39121535
EAN 3606480071072