Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
FSC Spectrum Analyser FSC Series LCD-TFT USB / LAN 50Ohm 3GHzFSC-P2
FSC-P2 - FSC Spectrum Analyser FSC Series LCD-TFT USB / LAN 50Ohm 3GHz, Rohde & Schwarz
300-82-383
FSC-P2

FSC Spectrum Analyser FSC Series LCD-TFT USB / LAN 50Ohm 3GHz

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
Bench Spectrum Analyser 
9 kHz
3 GHz
AM 
FM 
50 Ohm
Measuring Functions:Noise MarkerFrequency CounterLimit Line MonitoringModulation Depth MeasurementHarmonics & THD MeasurementsScalar Transmission MeasurementField-Strength MeasurementsPower measurement
Series:FSC Series

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Informații despre produs

Informaţii despre familie

The R&S®FSC is a compact, cost-efficient solution that offers all essential features of a professional spectrum analyzer with Rohde & Schwarz quality. 

  • Frequency range 9 kHz to 3 GHz or 6 GHz
  • High third order intercept
  • Low measurement uncertainty
  • Storage of measurement results on USB stick
  • LAN and USB interface for remote control and transfer of measurement data
  • R&S®FSCView software for simple documentation of measurement results
  • Low power consumption (12 W)

Legislație și conformitate

RoHS
Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine Malaysia (MY)
Producător Rohde & Schwarz
Greutate brută (incl. pachet) 6300 Gram
Dimensiuni (incl. pachet) 260 x 510 x 560 MM
Număr de vamă 9030400000
UNSPSC (v5.03) 41113630
EAN 4250138105993