Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Aviz de expediţie
Bundle Contents:
WaveSurfer 4104HD MSO, 1 GHz, 4 Channel Oscilloscope
WS4KHD-FG - Function Generator Software Option
WS4KHD-EMB - I2C, SPI, UART and RS-232 Serial Trigger and Decode Bundle
WS4KHD-PWR - Power Analysis Software
WS4KHD-AUDIOBUS - Serial Trigger and Decode Option
WS4KHD-AUTO - CAN and LIN Serial Trigger and Decode Bundle
WS4KHD-MSO - Mixed Signal Option Software
Informaţii despre familie
WaveSurfer 4000HD extends Teledyne LeCroy’s leadership in High Definition Oscilloscopes with a bright, 12.1" touch screen display, performance without compromise, and price points that fit your budget.
Experience HD4096 accuracy, detail, and precision and never use an 8-bit oscilloscope again. Whether the application is general-purpose design and debug, high-precision analog sensors, power electronics, automotive electronics, mechatronics or other specialized applications, the HD4096 technology provides unsurpassed confidence and measurement capabilities.
- 12.1” 1280 x 800 capacitive touch screen display
- Buttons/indicators color-coded to associated waveform on display
- MAUI with OneTouch user interface for intuitive and efficient operation
- HD4096 Technology - 12 bits all the time
- Use cursors and adjust settings without opening a menu
- ProBus input supports over 30 probes in 9 product categories
- 5 GS/s capability (on 2 channels)