Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Aviz de expediţie
Bundle Contents:
FPC1500 Spectrum Analyser
FPC-B2 Frequency Upgrade to 2 GHz
FPC-B3 Frequency Upgrade to 3 GHz
FPC-B22 Spectrum Analyzer Preamplifier Option
FPC-K7 Modulation Analysis for AM / FM / ASK / FSK
FPC-K42 Vector Network Analysis Option
FPC-K43 Receiver Mode Option
FPC-K55 Advanced Measurements Option
Informaţii despre familie
The R&S®FPC1500 base instrument has a frequency range from 5 kHz to 1 Ghz with keycode options to unlock up to 3 GHz and other features.
Engineered in Germany, it provides the best dynamic range in its class. In combination with RBW settings down to 1 Hz, it resolves the finest details, which are displayed on the high-resolution 10.1" WHGA display. Wired or wireless remote control options are available free of charge.
- All upgrades available via keycode, no additional calibration required
Informații despre articol
FULLY LOADED BUNDLE
Benefit from Rohde & Schwarz’ quality and German engineering while having all the bandwidth, channels, memory, spectrum measurements and signal generation you need at your fingertips. For a limited time Rohde & Schwarz is offering a selection of entry-level instruments, fully equipped with all options at an unrivaled package price.
Prepare for the future now, before your design needs change.