1 Comanda min.
GPIO Stacking Header for Pi A+ B+ Pi2 Pi3 2x202223
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
Connect your own PCB to a Raspberry Pi B+ and stack on top with this normal-height female header with extra long pins. The female header part is about 8.5mm tall, good for small HATs that do not to clear the USB/Ethernet jacks. This header has extra long 10mm pins.
- Pin Length: 10mm
- Pin Thickness: 0.6mm
- Pin Spacing: 2.5mm
Număr articol precedent
334139
Informație adițională
Ţara de origine United States (US)
Producător Adafruit
Greutate brută (incl. pachet) 4.75 Gram
Dimensiuni (incl. pachet) 105 x 70 x 5 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628