1 Comanda min.
Grove IMU 9DOF101020585
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
The Grove - IMU 9DOF (lcm20600+AK09918) is a 9 Degrees of Freedom IMU (Inertial measurement unit) which combines gyroscope, accelerometer and electronic compass. We use two chips ICM20600+AK09918 to implement those 3 functions.
- 3-Axis Gyroscope with Programmable FSR of ±250dps, ±500dps, ±1000dps, and ±2000dps
- 3-Axis Accelerometer with Programmable FSR of ±2g, ±4g, ±8g, and ±16g
- 3-Axis Electronic Compass with 0.15uT/LSB (typ.) sensitivity
Număr articol precedent
323418
Informație adițională
Ţara de origine China (CN)
Producător Seeed Studio
Greutate brută (incl. pachet) 9 Gram
Dimensiuni (incl. pachet) 85 x 10 x 140 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628