1 Comanda min.
HDMI splitter 4K2K, 4-portVS184A
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
The HDMI Splitter is the perfect solution for anyone who needs to send one source of digital high definition video to multiple displays at the same time.
- Connects one HDMI source to multiple HDMI displays at the same time
- HDMI (3D, Deep Color, 4kx2k), HDCP compatible
- Supports resolutions of up to Ultra HD 4kx2k and 1080p Full HD
- Supports Dolby True HD and DTS HD Master Audio
- Long distance transmission, up to 15 m (24 AWG)
- Supports up to 340MHz bandwidth for high performance video
- Signaling rates up to 3.4 Gbits in support of 1080p display
- Plug-and-play, no software installation required
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
289493
Informație adițională
Ţara de origine China (CN)
Producător Aten
Greutate brută (incl. pachet) 830 Gram
Dimensiuni (incl. pachet) 240 x 160 x 60 MM
Număr de vamă 8517620000
UNSPSC (v5.03) 60141009
EAN 4710423779938