1 Comanda min.
Heater 90x90x60 mm Thermostat06002.0-00
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
The CSF 060 is a touch-safe heater for use in enclosures. The design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design. This model with plug-in thermostat does not require additional wiring. The CSF 060 is also available in a version without thermostat (CS 060).
- Low surface temperature
- Totally insulated (plastic housing)
- Large voltage range
- Temperature-limiting
- Dynamic heating using PTC technology
- Quick installation using ''clip fastening''
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH
SVHC 7439-92-1 (Lead)
SCIP SSN42727c43-1b49-480e-a85d-cfa2e5ad04d9
Informații despre articol
Număr articol precedent
390713
Cataloage tipărite
2016/17 Pagina 1013
Cataloage tipărite
2013/14 Pagina 1761
Informație adițională
Ţara de origine Germany (DE)
Producător STEGO
Greutate brută (incl. pachet) 337 Gram
Dimensiuni (incl. pachet) 140 x 105 x 70 MM
Număr de vamă 8516299900
UNSPSC (v5.03) 40101604