Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
ESD-Safe High Precision Ergo-tek Slim Cutter, Flush, 120mmES541TX.CR.BG
ES541TX.CR.BG - ESD-Safe High Precision Ergo-tek Slim Cutter, Flush, 120mm, Ideal Tek
301-17-090
ES541TX.CR.BG

Nu se mai reînnoiesc stocurile. Vizualizați categoria de produse

ESD-Safe High Precision Ergo-tek Slim Cutter, Flush, 120mm

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
120 mm
Flush 
83 g
Yes 

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Informații despre produs

Informaţii despre familie

High Precision cutters and pliers are manufactured at Ideal-tek ISO9001 factory in Switzerland from high quality ball bearing steel (45 HRC for pliers - 63 HRC for cutters) 

Features include superior no-scratch/anti-glare satin finish; 2-Component ESD-safe user-friendly Ergonomic handles with a soft, no particulate, comfortable gripping surface; 2 handle size options: Ergo-tek (E) and Ergo-tek slim (ES) to custom fit your personal preference and application; dual leaf stainless steel springs in standard tension or high tension (KSPRING-S); lap joint with screw in order to achieve a high level of strength and precision; hardened alloy steel joint screws to resist high cutting load; fine-pitched screw for perfect joint adjustment 

Cutters are available in three cutting blades: SEMI-FLUSH, for soft and hard wire, FLUSH, for very precise cutting of soft wire. FULL-FLUSH, for a perfect cuting of soft wire 

  • Lighter weight
  • Revised ergonomic handle to provide enhanced operator comfort
  • High quality ball bearing steel
  • Superior no-scratch/antiglare satin finish

Legislație și conformitate

RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine Switzerland (CH)
Producător Ideal Tek
Greutate brută (incl. pachet) 93 Gram
Dimensiuni (incl. pachet) 150 x 50 x 20 MM
Număr de vamă 8203200000
UNSPSC (v5.03) 27111503