Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
HIGH VALUE 3-in-1 Vector Network Analyser Bundle ZNL WXGA-LCD LAN / USB 2.0 / USB 3.0 / DVI-D 50Ohm 6GHzZNL6-COM
ZNL6-COM - HIGH VALUE 3-in-1 Vector Network Analyser Bundle ZNL WXGA-LCD LAN / USB 2.0 / USB 3.0 / DVI-D 50Ohm 6GHz, Rohde & Schwarz
301-86-133
ZNL6-COM

HIGH VALUE 3-in-1 Vector Network Analyser Bundle ZNL WXGA-LCD LAN / USB 2.0 / USB 3.0 / DVI-D 50Ohm 6GHz

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

Specificaţii produs
Vector Network Analyser 
5 kHz
6 GHz
50 Ohm
N-Type Socket 
Measuring Functions:Vector Network AnalysisSpectrum AnalysisRF Power MeterTime Domain AnalysisDistance to Fault
Series:ZNL

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Informații despre produs

Notițe

Aviz de expediţie

FULL BENCH. HIGH VALUE.
What if you could just buy an instrument with everything you need now and might need in the future, for just a fraction of its regular price? With this special offer you don’t need to choose between the upgrades - get them all at once.

Bundle contents:
ZNL6 Vector Network Analyser
ZNL6-B1 Spectrum Analyser Option
ZNL6-B22 Extended Power Range Option
ZN-Z135 Calibration Kit
Extended Warranty (total of 4 years)

Informaţii despre familie

Measuring equipment for RF applications must satisfy high quality standards. Instruments should be easy to use and offer high versatility. Fast measurements and reliable performance are crucial. The R&S® ZNL meets these challenges and offers even more: it combines the functionality of a vector network analyzer, a spectrum analyzer and a power meter in a single, compact box. 

  • Two-port vector network analyzer for bidirectional measurements
  • Wide dynamic range of up to 130 dB
  • Output power range from -40 dBm to typ. +3 dBm
  • Windows 10 operating system

Legislație și conformitate

RoHS
Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine Czech Republic (CZ)
Producător Rohde & Schwarz
Greutate brută (incl. pachet) 5 Kilogram
Dimensiuni (incl. pachet) 408 x 186 x 235 MM
Număr de vamă 9030337000
UNSPSC (v5.03) 41113630