1 Comanda min.
High Voltage Differential Probe, 120MHz, 1.5kVHVD3106A
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
The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Wide oscilloscope compatibility
Informații despre articol
Număr articol precedent
394817
Informație adițională
Ţara de origine United States (US)
Producător Teledyne LeCroy
Greutate brută (incl. pachet) 1416
Dimensiuni (incl. pachet) 355 x 279 x 85 MM
Număr de vamă 9030900000
UNSPSC (v5.03) 41113638