1 Comanda min.
Hygrometer with Flashlight, 5 ... 60%MR40
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
- Sleek design for getting into corners
- Replaceable pins-spare set included
- Measurement “hold” function
- Lanyard cap retention
Informații despre articol
- The FLIR MR40 is a pocket-portable, rugged 2-pin, single- scale moisture meter with an integrated flashlight for wood and common building materials
- Ideal for builders, building inspectors, remodelers, moisture remediation technicians, pest control professionals, and residential roofing and flooring contractors
- Providing reliable and accurate measurements offered at a highly affordable price point, MR40 is a quick and easy-to-use tool to find and quantify moisture content
- When used in combination with a thermal camera, MR40 can help confirm whether a cold spot in a thermal image is moisture, and measure the severity of the problem
Număr articol precedent
311507
Informație adițională
Ţara de origine China (CN)
Producător FLIR
Greutate brută (incl. pachet) 192 Gram
Dimensiuni (incl. pachet) 255 x 87 x 40 MM
Număr de vamă 9025804089
UNSPSC (v5.03) 41112300