Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Illuminated Pushbutton Switch, Harmony XB4, Plastic, White, Flush Mount, 22mm, LED Lamp, 1NC + 1NO, 24VXB4BW31B5
XB4BW31B5 - Illuminated Pushbutton Switch, Harmony XB4, Plastic, White, Flush Mount, 22mm, LED Lamp, 1NC + 1NO, 24V, Schneider Electric
135-12-329
XB4BW31B5

Illuminated Pushbutton Switch, Harmony XB4, Plastic, White, Flush Mount, 22mm, LED Lamp, 1NC + 1NO, 24V

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
1NC + 1NO 
Harmony XB4 
2 
Pushbutton 
Momentary Function 

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Informații despre produs

Informaţii despre familie

  • Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
  • Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
  • Extreme impact and oscillation resistance of LEDs
  • Illuminated selector switch with 180° lateral visibility
  • All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
  • Screw connection terminology
  • Scope of supply: Complete device with pre-mounted fastening flange and auxiliary switch block

Legislație și conformitate

Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine France (FR)
Greutate brută (incl. pachet) 96 Gram
Dimensiuni (incl. pachet) 52 x 33 x 87 MM
Număr de vamă 8536508090
UNSPSC (v5.03) 39121512
EAN 3389110892031