1 Comanda min.
Impedance Analyzer for Analog Discovery410-378
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
The Impedance Analyzer for Analog Discovery was designed with automatically adjusting reference resistors and relays to aid in use of the Impedance Analyzer tool in WaveForms. With the Impedance Analyzer accessory, the Analog Discovery will automatically select the most appropriate configuration for the attached unknown impedance. The Impedance Analyzer is loaded with the 2×15 Analog Discovery connector, which makes it compatible with Analog Discovery 2 as well as Analog Discovery Legacy.
- 2-wire Impedance Analyzer integrates with the Impedance Analyzer tool in WaveForms
- 50pF - 500uF Capacitance Measurement Range
- 10uH - 1000mH Inductance Measurement Range
- 1Hz - 15MHz Excitation Frequency Range
Număr articol precedent
334021
Informație adițională
Ţara de origine Taiwan (TW)
Producător Digilent
Greutate brută (incl. pachet) 20 Gram
Dimensiuni (incl. pachet) 150 x 90 x 21 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628