1 Comanda min.
Inclination Sensor 30V ±500 mg / ±30° Number of Axes 2KAS901-51A
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
- Precise measurements of inclination, e.g. platform leveling, slope compensation etc.
- Determination of angles, e.g. determination of heights and positions
- Acceleration monitoring, e.g. braking and stabilisation optimisation etc.
- Vibration monitoring, e.g. vibration monitoring, active vibration damping
- Nw, monocrystalline bulk-micro-mechanics technology based on high-purity, single-crystal silicon
- Measuring element impact-resistant up to 20,000 g
- Self-test functions of memory, internal wiring and the inertia weight
- Mechanical damping against vibrations and resonant frequencies incorporated in the sensor element
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
245353
Cataloage tipărite
2016/17 Pagina 1191
Cataloage tipărite
2013/14 Pagina 1518
Informație adițională
Ţara de origine Switzerland (CH)
Producător Kelag
Greutate brută (incl. pachet) 62 Gram
Dimensiuni (incl. pachet) 220 x 173 x 15 MM
Număr de vamă 9031808000
UNSPSC (v5.03) 32101619