1 Comanda min.
Indoor/Outdoor Network Camera PTZ Dome 1920 x 1080TV-IP440PI
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
Notițe
Aviz de expediţie
TV-IP440PI
CD-ROM (Software & User’s Guide)
Quick Installation Guide
Power brick (12V DC, 2A)
Accessories
Informaţii despre familie
Live events can be monitored or transmitted via the Internet any time, anywhere using these network cameras from Trendnet. The wide range of network cameras is suitable for a wide variety of applications.
- Supports TCP/IP, SMTP email, HTTP and other Internet protocols
- Easy access to the images with a web browser
- Configuration with password protection via the Internet
- Email notification
- Powerful Windows application software for image capture using multiple cameras
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- 2MP 1080p HD resolution
- Endless 360° pan / 90° tilt with auto-flip
- 20x optical zoom and 16x digital zoom
- Intelligent 3D Zoom
- Auto-Focus and Auto-Iris Lens
- Night vision up to 100 meters (328 ft.)
- Save installation costs with Power over Ethernet (PoE)
- Digital Wide Dynamic Range image balancing
- Program motion detection recording and email alerts MicroSD card slot (up to 128GB)
- Free iOS® and Android™ mobile apps
Număr articol precedent
314909
Informație adițională
Ţara de origine Taiwan (TW)
Producător Trendnet
Greutate brută (incl. pachet) 3005 Gram
Dimensiuni (incl. pachet) 390 x 220 x 220 MM
Număr de vamă 8525890000
UNSPSC (v5.03) 45121504
EAN 710931110432