5 Comanda min.
Inductor, SMD, 10uH, 1.45A, 21MHz, 144mOhmSRN5020-100M
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
SRN series are designed using semi-magnetic shielding technology. Instead of the conventional ferrite shield, the magnetic shield of the SRN series utilizes an epoxy-ferrite powder mixture resin. This compound is applied to the perimeter of the inductor which completely envelops the winding. As a result, the SRN Model series inductors provide effective magnetic shielding while emitting lower radiation compared to non-shielded inductors.
- Inductances de puissance semi-blindées série SRN5020
- Taille miniature
- Hauteur de composant de 2 mm
- Plage d'inductances: 1...33 uH
- Courant nominal jusqu'à 3.6 A
- Conforme aux directives RoHS et sans halogène
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
191314
Informație adițională
Ţara de origine Malaysia (MY)
Producător Bourns
Greutate brută (incl. pachet) 1
Dimensiuni (incl. pachet) 10 x 10 x 5 MM
Număr de vamă 8504500090
UNSPSC (v5.03) 32121702