Industrial Ethernet Switch, RJ45 Ports 6, Fibre Ports 2SFP, 1Gbps, Layer 2 ManagedNT-5008-DM2-0000
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
Clear, comprehensive and fast network management is essential for organizations to achieve maximum uptime. The NT5000’s simple graphical user interface includes a logical view showing active ports, power supply, temperature and contact relay status of the switch and color-coded gauges for port traffic and events to allow administrators to quickly identify and address possible network disruptions in real-time, helping lower total cost of ownership. The NT5000 gigabit switches are available in 6, 8, 10, 16 and 18 port configurations in all copper or a mix of copper and fiber options that can meet specific installation requirements.
- Password encryption
- MAC security
- Configurable password length and multi-level user access
- Automatically disable user or port credentials after failed attempts
- IEEE 802.1X with RADIUS remote server authentication
- VLANs
- N-Ring™ auto-member
- Port mirroring
- N-View™ 2
- Rugged compact metal enclosure
- Reverse polarity protection
- ESD and surge protection
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
559702
Informație adițională
Ţara de origine United States (US)
Producător Red Lion
Greutate brută (incl. pachet) 785 Gram
Dimensiuni (incl. pachet) 230 x 220 x 145 MM
Număr de vamă 8517620000
UNSPSC (v5.03) 43172701