1 Comanda min.
Insulation-Stripping Pliers for Solar Cables, 1.5 ... 6mm², 195mm12 12 11
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
Form-fit stripping of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber, including multi-layer
- A second pair of blades holds the remaining insulation reliably in place
- Replaceable shaped blade adapted precisely to the respective conductor cross-section
- With length stop for constant stripping length during repetitive work
- Blade: special tool steel, oil-hardened
- Pliers body: steel
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- New insulation stripping mechanism (specially designed for solar cables)
- Reliably removes the multi-layer insulation from solar cables
Număr articol precedent
955337
Cataloage tipărite
2016/17 Pagina 1899
Cataloage tipărite
2013/14 Pagina 2136
Informație adițională
Ţara de origine Germany (DE)
Producător Knipex
Greutate brută (incl. pachet) 485 Gram
Dimensiuni (incl. pachet) 215 x 75 x 40 MM
Număr de vamă 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773062998