1 Comanda min.
Jumper Wire Assortment, multicolouredRND 255-00007
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
Connect breadboard components to a breadboard or circuit, with our great value, quality RND jumper wires.
- Used on breadboards to create electronic circuits
- Feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering
- Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH
SVHC Lead (7439-92-1)
SCIP SSNce025882-f8de-475f-95b9-f0411f76a409
Informații despre articol
- Jumper wire, 2 mm, bare wire (25 pcs)
- Jumper wire, 5 mm, red (25 pcs)
- Jumper wire, 7 mm, orange (25 pcs)
- Jumper wire, 10 mm, yellow (25 pcs)
- Jumper wire, 12 mm, green (25 pcs)
- Jumper wire, 15 mm, blue (25 pcs)
- Jumper wire, 17 mm, purple 25 (pcs)
- Jumper wire, 20 mm, grey 25 (pcs)
- Jumper wire, 22 mm, white (25 pcs)
- Jumper wire, 25 mm, brown (25 pcs)
- Jumper wire, 50 mm, red (25 pcs)
- Jumper wire, 75 mm, orange (25 pcs)
Număr articol precedent
310292
Informație adițională
Ţara de origine China (CN)
Producător RND
Greutate brută (incl. pachet) 250 Gram
Dimensiuni (incl. pachet) 205 x 145 x 40 MM
Număr de vamă 8544429090
UNSPSC (v5.03) 32101510
EAN 653415280071