1 Comanda min.
Jumper Wire Assortment, multicolouredRND 255-00009
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
Notițe
Aviz de expediţie
Pack of 65 pieces
Informaţii despre familie
Connect breadboard components to a breadboard or circuit, with our great value, quality RND jumper wires.
- Used on breadboards to create electronic circuits
- Feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering
- Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH
SVHC Lead (7439-92-1)
SCIP SSN2e90f61a-8628-4650-8b51-3539177b181c
Informații despre articol
- Jumper wire, 100 mm (45 pcs)
- Jumper wire, 150 mm (10 pcs)
- Jumper wire, 200 mm (5 pcs)
- Jumper wire, 250 mm (5 pcs)
Număr articol precedent
310294
Informație adițională
Ţara de origine China (CN)
Producător RND
Greutate brută (incl. pachet) 35 Gram
Dimensiuni (incl. pachet) 220 x 45 x 15 MM
Număr de vamă 8544429090
UNSPSC (v5.03) 32101510
EAN 653415280057