1 Comanda min.
Label Tape, Vinyl, 19mm x 5.5m, White18445
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Informații despre produs
Informaţii despre familie
The Rhino™ tape has been developed for use in extreme conditions and is distinguished by resistance to abrasion, temperature changes, chemicals, solvents, water and UV light. DYMO® offers a number of special materials, depending on application, all of which are have a strong adhesive and a colour tape carefully selected for high-quality printing and resistance.
- Permanent polyester can be used on a large number of smooth, rough or very coarse surfaces and is particularly resistant to solvents and chemicals
- Flexible nylon is particularly suited to marking out cables and wires
- Non-adhesive signs (non-adhesive labels) are ideal for use in label holders
- Heat-shrink tubing is a non-adhesive yet permanent solution made of polyolefin that marks out and protects your cables and wires
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
856220
Informație adițională
Ţara de origine Belgium (BE)
Producător Dymo
Greutate brută (incl. pachet) 60 Gram
Dimensiuni (incl. pachet) 85 x 33 x 110 MM
Număr de vamă 8443999000
UNSPSC (v5.03) 44102405
EAN 71701184450