1 Comanda min.
Laboratory Power Supply Programmable 30V 6A 180W USB / RS232 / EthernetP6181
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
- Linear regulated power supplies with galvanically isolated transformer
- Especially suitable for school and training, as well as for the hobby- and home use
- Fanless design by convection cooling (P6080 / 6085 / 6035D / 6070 / 6075 /)
- Temperature controlled case fan (P6015A / 6060 / 6140 / 6145 / 6150 / 6210 / 6215)
- Analog display of current and voltage values (P6015A / 6085)
- LCD display with backlight (P6080)
- LED display (P6035D / 6060 / 6070 / 6075 / 6140 / 6145 / 6150 / 6205 / 6210 / 6215)
- Two-channel device with serial or parallel mode adjustable for doubling the current / voltage values (P6075 / 6145 / 6210 / 6215)
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- LAN, RS-232, USB host and USB Device interface
Număr articol precedent
333993
Informație adițională
Ţara de origine China (CN)
Producător PeakTech
Greutate brută (incl. pachet) 13 Kilogram
Dimensiuni (incl. pachet) 480 x 380 x 300 MM
Număr de vamă 9030890000
UNSPSC (v5.03) 39121004
EAN 4250569404337