1 Comanda min.
LCR Measuring Bridge, Bench, 100MOhm, , 200kHzHIOKI IM 3533
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
- ± 0.05% accuracy with wide measurement range (DCR testing, 1mHz to 200kHz, 5mV to 5V, 10uA to 50mA)
- Non-stop testing over mixed measurement conditions such as C-D and ESR at 10 times the speed of previous models
- Built-in low impedance high precision mode effective for testing low inductance or the ESR of aluminium electrolysis capacitance
- Dedicated modes for measuring transformer winding ratio, mutual inductance and temperature compensated DCR
- Frequency sweep testing (IM3533-01 only)
Informații despre articol
Număr articol precedent
911622
Informație adițională
Ţara de origine Japan (JP)
Producător Hioki
Greutate brută (incl. pachet) 4872 Gram
Dimensiuni (incl. pachet) 330 x 168 x 119 MM
Număr de vamă 9030337000
UNSPSC (v5.03) 41113630