1 Comanda min.
Mains Cable 3x 1.5mm² Copper Unshielded 750V 100m Orange22059
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
- EPR/PUR power cable acc. to DIN VDE 0282 part 10 and HD 22.10 S1
- Resistant to abrasion, notching, tearing and cutting
- Excellent flexibility at low temperatures down to - 40 °C
- Resistant against oils and fats, petrol, water and weathering, oxygen and ozone, UV-radiation, hydrolysis and microbial attack
- Minimum bending radius for flexible applications 5 x outer diameter, for fixed installation 3 x outer diameter
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
322727
Informație adițională
Ţara de origine Italy (IT)
Producător Helukabel
Greutate brută (incl. pachet) 8000 Gram
Dimensiuni (incl. pachet) 400 x 400 x 120 MM
Număr de vamă 8544499590
UNSPSC (v5.03) 26121603