1 Comanda min.
Metal Enclosure 200x120x75mm Aluminium Alloy IP65RND 455-00388
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
- Ingress protection from moisture and dust
- Ideal for industrial and automated engineering
- Inner part of the housing base is provided with formations for horizontal fastening of the printed board, connections for earthing, terminals and other
- Guiding groves for vertical installing of the printed boards are provided inside the enclosure
- Holes for lid fastening screws are provided with internal thread
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
257625
Informație adițională
Ţara de origine Taiwan (TW)
Producător RND
Greutate brută (incl. pachet) 792 Gram
Dimensiuni (incl. pachet) 200 x 120 x 80 MM
Număr de vamă 7612908000
UNSPSC (v5.03) 31261502
EAN 653415235477