5 Comanda min.
Microcontroller PIC18 64MHz 128KB / 8KB TQFP 8bitPIC18F47K42-I/PT
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
- Flash based CMOS microcontroller family
- RISC architecture with 77 commands
- Given the low number of the commands, it is very much easier to learn the mnemonic with minimum effort
- The ROMLESS types (PIC18Cx01) enable a memory addressing up to 2 Mbytes
- There is upwards compatibility of the family PIC16C... as well as that of the family PIC17C...
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
537287
Informație adițională
Ţara de origine Thailand (TH)
Producător Microchip
Greutate brută (incl. pachet) 1 Gram
Dimensiuni (incl. pachet) 8 x 4 x 2 MM
Număr de vamă 8542311900
UNSPSC (v5.03) 32101628