1 Comanda min.
Digital Multimeter, 1kV, 100kHz, 40MOhmAPPA 98III
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
- AC+DC True RMS reading on both Ampere and Voltage function for better accuracy of measurement
- Low impedance features with Automatically Voltage detect, designed to make electrical measurement easier and safer with extra reliability
- VoltSense™ feature to detect live cable and outlet without contact also find the cable alignment behind the wall as cable finder
- Ergonomically designed slim shape with one hand operated knob and buttons
- Smart data hold feature warns user with beeper sound, blinking backlit display once the LCD reading was hold at an uncertain operation to avoid accident touch of data hold
- Easy to replace battery
Informații despre articol
Număr articol precedent
914360
Cataloage tipărite
2016/17 Pagina 1669
Informație adițională
Ţara de origine Taiwan (TW)
Producător Appa
Greutate brută (incl. pachet) 710 Gram
Dimensiuni (incl. pachet) 210 x 140 x 60 MM
Număr de vamă 9030310090
UNSPSC (v5.03) 41113630