Afaceri
Privat
EURExcl. TVA
Coş
NaviTEK NT Pro Network Troubleshooter RJ45/SFP/USB RJ45 / SFP / USB NaviTEK NTR151006

R151006 - NaviTEK NT Pro Network Troubleshooter RJ45/SFP/USB RJ45 / SFP / USB NaviTEK NT

301-27-288
R151006
NaviTEK NT Pro
Producător:Trend Networks

NaviTEK NT Pro Network Troubleshooter RJ45/SFP/USB RJ45 / SFP / USB NaviTEK NT

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

R151006 - NaviTEK NT Pro Network Troubleshooter RJ45/SFP/USB RJ45 / SFP / USB NaviTEK NT

301-27-288
R151006
NaviTEK NT Pro
Producător:Trend Networks

Specificaţii produs
Network Troubleshooter 
RJ45 
SFP 
USB 
Yes 
181 m
Auto Test Function 
CDP 
Cable Length Test 
DHCP Client 
Hub Blink 
Miswire 
Open Circuit 
Ping Test 
PoE Testing 
Reversed and Distance to Open 
Short Circuit 
Split Pairs 
Tone Generator 
Traceroute Test 
Traffic Performance Test on Copper 1000BT Gigabit Ethernet 
Traffic Performance Test on Fibre 1 Gbit/s 
VLAN Support 
Wire Mapping Pin / Pair / Length 

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Informații despre produs

Informaţii despre familie

  • Network tester for troubleshooting and maintenance of active and passive copper and fibre networks
  • Fast detection of link and IP information including duplex, speed, port ID, VLAN, DNS, DHCP, Gateway status and IP address
  • Detects services such as ISDN, POTS and PoE
  • Advance wiremap for miswires, split pairs, opens and shorts
  • Distance to opens and shorts (TDR)
  • Automatically generates test reports in 3 different versions as PDF or CSV format
  • Sent test reports from your mobile device using the IDEAL AnyWARE app
  • User-exchangeable RJ45 inserts

Legislație și conformitate

RoHS
Fără informaţii
Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine Malaysia (MY)
Producător Trend Networks
Greutate brută (incl. pachet) 2 Kilogram
Dimensiuni (incl. pachet) 320 x 290 x 110 MM
Număr de vamă 9031808000
UNSPSC (v5.03) 41113702
EAN 783250800926