Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Nozzle for Extraction ArmALFA
ALFA - Nozzle for Extraction Arm, Weller Filtration
182-53-858
ALFA

Nozzle for Extraction Arm

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
225 mm
100 mm
Nozzle 
100 mm

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Informații despre produs

Notițe

Aviz de expediţie

Scope of delivery 3007: Table bracket, two joints and 500 mm flexible hose
Scope of delivery 3407: Table bracket, two joints, 500 mm flexible hose and air valve
Scope of delivery 3013: Table bracket, two joints, horizontal link and a metal nozzle
Scope of delivery 3413: Table bracket, two joints, horizontal link, metal nozzle and air valve
Scope of delivery 3015: Table bracket, one joint and 700 mm flexible hose
Scope of delivery 3415: Table bracket, one joint, 700 mm flexible hose and air valve
Scope of delivery 3046: Ball joint and 700 mm flexible hose
Scope of delivery 3446: Ball joint, 700 mm flexible hose and air valve

Informaţii despre familie

  • The extraction arms that are connected to Filtronic systems comply with the ESD standard
  • Extraction arms that are connected to non-Filtronic systems require separate grounding
  • For universal use, different nozzles available separately
  • For suction power of 30...100 m³/h

Legislație și conformitate

RoHS

Informație adițională

Ţara de origine Sweden (SE)
Greutate brută (incl. pachet) 150 Gram
Dimensiuni (incl. pachet) 200 x 190 x 125 MM
Număr de vamă 8421999099
UNSPSC (v5.03) 23171507
EAN 4003019065271