1 Comanda min.
Onion Power Dock 2OM-D-PWR
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
The Power Dock 2 allows you to use any 3.7V LiPo battery to power your Omega and then charge the battery when it’s out of juice. It has the same form factor as the Expansion Dock and can also be used in the same way: no battery and receiving power through the Micro USB port.
- 1x JST-PH LiPo Battery Connector
- 1x ADC to measure LiPo battery voltage level
- 1x Micro USB Port - Power and Battery Charging
- 1x Reset Button
- 1x Power Switch
- 30-pin Expansion Header
Număr articol precedent
295892
Informație adițională
Ţara de origine China (CN)
Producător Onion
Greutate brută (incl. pachet) 57 Gram
Dimensiuni (incl. pachet) 69 x 43 x 9 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628
EAN 636276892331