3 Comanda min.
OptocouplerH11L1M
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
- Direct connection with logic circuits and use as logical gate are possible
- Specially suited in applications in uP systems for the insulation
- Three state types: With ''Enable'' connection
- Current loop types: Emitting and receiving components for the data transfer with rates up to 20 kbit at a cable length of 400 m
- Threshold value switch For the control of DC or AC voltage levels, with hysteresis and overvoltage protection. Adjustment of the switch threshholds via series resistor
Informații despre articol
Număr articol precedent
630633
Cataloage tipărite
2016/17 Pagina 203
Cataloage tipărite
2013/14 Pagina 314
Informație adițională
Ţara de origine United States (US)
Producător Fairchild
Greutate brută (incl. pachet) 0.43 Gram
Dimensiuni (incl. pachet) 8 x 7 x 6 MM
Număr de vamă 8541420000
UNSPSC (v5.03) 32111705