1 Comanda min.
Oscilloscope 2190E DSO 2x 100MHz 1GSPS LAN / USBBK2190E
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
The BK2190E oscilloscope combines performance and value all in one portable solution. With advanced triggering capabilities, long waveform memory up to 40,000 points, and extensive features such as pass/fail limit testing, digital filtering, waveform recorder, and 32 automatic measurements, this oscilloscope offers powerful tools in a small affordable package.
- Long waveform memory up to 40,000 points
- 32 automatic measurements
- Advanced tools include digital filter with adjustable limits, pass/fail testing, and waveform recorder mode
- 12 different language user interfaces and context sensitive help
- Special EDU mode allows educators to disable Auto set button, Measure menu, and Cursors menu
- PC software that lets you remotely control the digital storage oscilloscope and capture, save, and analyze waveform data
- Front panel USB host port for saving and recalling waveform setups, data, and screen shots on a USB flash drive
- LAN and USBTMC compliant USB device port supporting SCPI commands for remote PC control
- GPIB connectivity with optional USB-to-GPIB adapter (model AK40G)
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
310483
Informație adițională
Ţara de origine China (CN)
Producător B&K Precision
Greutate brută (incl. pachet) 3200 Gram
Dimensiuni (incl. pachet) 390 x 235 x 265 MM
Număr de vamă 8543200000
UNSPSC (v5.03) 41113638