Amprentă

Simbol

Preţ pe bucati

EUR  3.370,00

(fără TVA)
1 +
EUR  3.370,00
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
MSO / MDO
100 MHz
2
16
4 ns
1 mV/div
10 V/div
8 bit
1 MOhm
2.5 GSPS
CAN (Optional)
Edge
Extended Video (Optional)
FlexRay (Optional)
I²C (Optional)
I²S / LJ / RJ / TDM (Optional)
LIN (Optional)
Logic
MIL-STD-1553 (Optional)
Parallel
Pulse Width
RS-232 / 422 / 485 / UART (Optional)
Rise / Fall Time
Runt
SPI (Optional)
Sequence (B Trigger)
Setup & Hold
Time Out
Video
Ethernet
GPIB
USB
Video Out Port
LCD-TFT
100 ... 240 VAC, 120 W
CAT II 300 V
1000 s/div
1 ns/div
3 Years

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Period
Frequency
Delay
Rise Time
Fall Time
Positive Duty Cycle
Negative Duty Cycle
Positive Pulse Width
Negative Pulse Width
Burst Width
Phase
Positive Over Shoot
Negative Over Shoot
Total Over Shoot
Peak to Peak
Amplitude
High
Low
Max
Min
Mean
Cycle Mean
RMS
Cycle RMS
Positive Pulse Count
Negative Pulse Count
Rising Edge Count
Falling Edge Count
Area & Cycle Area
MDO3000 Series
| Imprimaţi această pagină
Raportaţi o eroare

Detalii produs

  • Informaţii despre familie

    • Mixed Domain Oscilloscope (MDO) Series is the ultimate 6-in-1 integrated oscilloscope with integrated spectrum analyzer
    • Options for increased spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter
    • Add the Instruments options and Application modules for the performance you need, now - or later
    • The MDO3000 is completely customizable and fully upgradeable
  • Informaţii privind protecţia mediului

    RoHS Conform
    Dată recenzie SVHC 07.07.2017
  • Informaţii suplimentare

    Ţara de origine China (CN)
    Producător Tektronix
    Greutate brută (incl. pachet) 2700.0 Gram
    Dimensiuni (incl. pachet) 560 x 270 x 460 MM
    Număr de vamă 9030200000
    UNSPSC (v5.03) 41113638

Clienţii, de asemenea, au cumparat