Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Oscilloscope InfiniiVision 2000X DSO 2x 200MHz 2GSPS USB / GPIB / LAN / WVGA Video OutDSOX2022A
DSOX2022A - Oscilloscope InfiniiVision 2000X DSO 2x 200MHz 2GSPS USB / GPIB / LAN / WVGA Video Out, Keysight
176-23-205
DSOX2022A

Aveţi nevoie de el calibrat? Aflaţi mai   multe despre serviciul nostru premium ISO de calibrare.  
Oscilloscope InfiniiVision 2000X DSO 2x 200MHz 2GSPS USB / GPIB / LAN / WVGA Video Out

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
DSO 
200 MHz
2 
8 
1.75 ns
Measuring Functions:Maximum VoltageMinimum VoltagePeak-To-Peak VoltageTop VoltageBase VoltageVoltage AmplitudeOvershoot VoltagePreshoot VoltageAverage- N Cycles VoltageAverage-Full Screen VoltageDc Rms- N Cycles VoltageDc Rms- Full Screen VoltageAc Rms- N Cycles VoltageAc Rms- Full Screen (Std Dev) VoltageTime PeriodTime FrequencyRise TimeFall Time+ Width Time- Width TimeTime Duty CycleTime DelayPhase Time
Series:InfiniiVision 2000X

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Informații despre produs

Informaţii despre familie

The InfiniiVision 2000 X-Series offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. This Keysight Technologies, Inc. breakthrough technology delivers more scope for the same budget. 

  • Isolate and analyze pulses, bursts, or infrequent glitches with segmented memory
  • Simulate operations with standard advanced math functions
  • Pathwave BenchVue oscilloscope software for remote control, data logging, and automated testing
  • 2 or 4 analog Channels + 8 digital channels for MSO models
  • 2 GSa/s sample rate
  • 1 Mpoints segmented memory depth
  • 200000 waveforms per second update rate
  • Achieve 70 MHz to 200 MHz bandwidth
  • View more signals at once with 8 digital channels in the mixed signal analysis option (MSO)
  • Perform easy pass or fail analysis with mask testing

Legislație și conformitate

Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine Malaysia (MY)
Producător Keysight
Greutate brută (incl. pachet) 5410 Gram
Dimensiuni (incl. pachet) 475 x 340 x 240 MM
Număr de vamă 9030200000
UNSPSC (v5.03) 41113638