1 Comanda min.
Oscilloscope with AFG, BND and MSO Options PROMOTION 3 Series MDO 2x 200MHz 2.5GSPS Auxiliary Bus / HDMI / LAN / LXI / TekVPI® / USB 2.0MDO32 3-BW-200 + 3-AFG,3-BND,3-MSO
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Aviz de expediţie
With the purchase of a new 3 Series MDO oscilloscope receive free pre-installed and pre-configured:
Bandwidth upgrade license
3-BND - Application bundle (includes all serial options and power analysis option)
3-MSO - Logic analyser 16 digital channel option (includes P6316 digital probe and accessories)
3-AFG - Arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
Informaţii despre familie
- Exceptionally easy-to-use user interface lets you focus on the task at hand
- Digital phosphor technology with FastAcq™ highspeed waveform capture
- Standard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidth
- Variety of upgrade modules available to serve changing applications
- The 3 Series MDO 11.6 display includes a capacitive touchscreen and provides a user interface truly designed for touch
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
585991
Informație adițională
Ţara de origine China (CN)
Producător Tektronix
Greutate brută (incl. pachet) 9000 Gram
Dimensiuni (incl. pachet) 510 x 310 x 530 MM
Număr de vamă 9030200000
UNSPSC (v5.03) 41113638