PC Oscilloscope, 4x 20MHz, 100MSPSPICOSCOPE 4444 1000 V CAT III+CAL
1 Comanda min.
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
The PicoScope 4444’s four D9 inputs allow you to make true differential measurements. The maximum input range at full scale is ±50 V (±1000 V using the PicoConnect 442 1000 V CAT III probe), and the maximum common-mode range is also ±50 V (also ±1000 V with the PicoConnect 442 probe). You can set the scope to measure at resolutions of 12 or 14 bits, far better than the 8-bit resolution typical of many oscilloscopes.Available in two kits, Standard kit includes 3x 50 V 1:1 passive differential probes and 1000 V CAT III kit includes 3x 25:1 1000V CAT III passive differential probes.
- 10 000 waveform circular buffer
- Serial bus decoding
- Advanced math and filtering
- Measurements with statistics
- Interface for intelligent probes and clamps
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informație adițională
Ţara de origine United Kingdom (GB)
Producător Pico Technology
Greutate brută (incl. pachet) 4000 Gram
Dimensiuni (incl. pachet) 460 x 170 x 380 MM
Număr de vamă 9030200000
UNSPSC (v5.03) 41113638