Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Informaţii despre familie
The PicoScope 4444’s four D9 inputs allow you to make true differential measurements. The maximum input range at full scale is ±50 V (±1000 V using the PicoConnect 442 1000 V CAT III probe), and the maximum common-mode range is also ±50 V (also ±1000 V with the PicoConnect 442 probe). You can set the scope to measure at resolutions of 12 or 14 bits, far better than the 8-bit resolution typical of many oscilloscopes.Available in two kits, Standard kit includes 3x 50 V 1:1 passive differential probes and 1000 V CAT III kit includes 3x 25:1 1000V CAT III passive differential probes.
- 10 000 waveform circular buffer
- Serial bus decoding
- Advanced math and filtering
- Measurements with statistics
- Interface for intelligent probes and clamps