Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Aviz de expediţie
Three PicoConnect 442 1000 V CAT III passive differential voltage probes and one TA271 single-ended D9-BNC adaptor included.
Informaţii despre familie
The PicoScope 4444’s four D9 inputs allow you to make true differential measurements. The maximum input range at full scale is ±50 V (±1000 V using the PicoConnect 442 1000 V CAT III probe), and the maximum common-mode range is also ±50 V (also ±1000 V with the PicoConnect 442 probe). You can set the scope to measure at resolutions of 12 or 14 bits, far better than the 8-bit resolution typical of many oscilloscopes.Available in two kits, Standard kit includes 3x 50 V 1:1 passive differential probes and 1000 V CAT III kit includes 3x 25:1 1000V CAT III passive differential probes.
- 10 000 waveform circular buffer
- Serial bus decoding
- Advanced math and filtering
- Measurements with statistics
- Interface for intelligent probes and clamps