1 Comanda min.
Pcam 5C Color Camera Module410-358
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
The Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) color image sensor. This sensor includes various internal processing functions that can improve image quality, including automatic white balance, automatic black level calibration, and controls for adjusting saturation, hue, gamma and sharpness.
- 5MP color system-on-chip image sensor
- 15-pin FFC connector for image data
- Supports QSXGA@15Hz, 1080p@30Hz, 720p@60Hz, VGA@90Hz and QVGA@120Hz
- Works with Pcam compatible Digilent development boards
- Dual lane MIPI CSI-2 image sensor interface
- Standard M12 lens mount for lens interchangeability
Număr articol precedent
296305
Informație adițională
Ţara de origine Taiwan (TW)
Producător Digilent
Greutate brută (incl. pachet) 23 Gram
Dimensiuni (incl. pachet) 102 x 51 x 51 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628