1 Comanda min.
Clamp / PCB Holder with Rubber Feet, 165x300x160mmRND 560-00187
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
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
The PCB is held in place by spring clamps and can be rotated by adjusting arm. The moveable arm comes with cushion grip which holds your components in place. The base is heavy with well-balanced centre of gravity and built-in rubber feet to ensure you have a firm working surface.
- 360° adjustable holder
- Lightweight, easy to carry
- Great help for soldering and clamp
- Adjustable base and clamp to hold varios sizes of PC boards
Număr articol precedent
309737
Informație adițională
Ţara de origine China (CN)
Producător RND
Greutate brută (incl. pachet) 652.8 Gram
Dimensiuni (incl. pachet) 360 x 108 x 67 MM
Număr de vamă 8205700000
UNSPSC (v5.03) 23171507
EAN 653415243885