1 Comanda min.
Plastic Enclosure, Miniature, Snap-Fit 1551 40x40x20.3mm Black ABS IP301551V1BK
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
- Vented design protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure
- Suited for mounting of printed circuit boards
- Slots on the base of the enclosure allow for easy wall-mounting
- Knockout on the base can be removed with a screwdriver and used for wire entry
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
326083
Informație adițională
Ţara de origine Taiwan (TW)
Producător Hammond
Greutate brută (incl. pachet) 11 Gram
Dimensiuni (incl. pachet) 40 x 40 x 20 MM
Număr de vamă 3926909790
UNSPSC (v5.03) 31261501