1 Comanda min.
PmodAD1, Module SPI410-064
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
The Digilent Pmod AD1 is a two channel, 12-bit analog-to-digital converter that features Analog Devices AD7476A. With a sampling rate of up to 1 million samples per second, this Pmod is capable of excelling in even the most demanding audio applications.
- Two channel 12-bit analog-to-digital converter
- Simultaneous A/D conversion at up to one MSa per channel
- Two 2-pole anti-alias filters
Număr articol precedent
237831
Cataloage tipărite
2016/17 Pagina 79
Informație adițională
Ţara de origine Taiwan (TW)
Producător Digilent
Greutate brută (incl. pachet) 5 Gram
Dimensiuni (incl. pachet) 75 x 50 x 5 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628