1 Comanda min.
PmodRS232, Module UART410-068
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
The Digilent Pmod RS232 converts between digital logic voltage levels to RS232 voltage levels. The RS232 module is configured as a data communications equipment (DCE) device. It connects to data terminal equipment (DTE) devices, such as the serial port on a PC, using a straight-through cable.
- Optional RTS / CTS handshaking functions
Număr articol precedent
237876
Cataloage tipărite
2016/17 Pagina 79
Informație adițională
Ţara de origine Taiwan (TW)
Producător Digilent
Greutate brută (incl. pachet) 13 Gram
Dimensiuni (incl. pachet) 100 x 75 x 9 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628