1 Comanda min.
Pollutant extraction system FE4000WFE P
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Aviz de expediţie
Scope of delivery FE4000: Includes main filter and filter discs
Informaţii despre familie
- Filtering unit, electrically operated, for 1 to 2 soldering irons
- Pollutant removal level of 99.95%
- System works with a pre-filter and a gas filter
- The filters are easy to change
- Filters and cleans both particles and gases
- The filter unit can be used to filter contaminated process air that is created during soldering and gluing work, for example
- Easy to install next to the soldering iron
- Contamination is extracted directly at the source
Informații despre articol
- Filtering unit, electrically operated, for 1 to 2 soldering irons
- Electric vacuum pump to produce the required vacuum
- 2 power stages for higher extraction performance with 2 FE soldering irons
Număr articol precedent
961515
Cataloage tipărite
2016/17 Pagina 1942
Cataloage tipărite
2013/14 Pagina 2233
Informație adițională
Ţara de origine Sweden (SE)
Producător Weller Filtration
Greutate brută (incl. pachet) 5366 Gram
Dimensiuni (incl. pachet) 210 x 210 x 320 MM
Număr de vamă 8421392590
UNSPSC (v5.03) 23171507
EAN 4003019062560