1 Comanda min.
Programming Module JTAG-SMT3-NC, MSL 3 JTAG / UART / USB410-357-B
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
- Small, complete, all-in-one JTAG programming/debugging solution for Xilinx FPGAs
- Compatible with all Xilinx Tools
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
The Joint Test Action Group (JTAG)-SMT3-NC is a compact, complete, and fully self-contained surface-mount programming module for Xilinx field-programmable gate arrays (FPGAs). The module can be accessed directly from all Xilinx Tools, including iMPACT, ChipScope™, Vivado, and EDK. Users can load the module directly onto a target board and reflow it like any other component. The JTAG-SMT3-NC uses a
3.3V main power supply and independent Vref supplies to drive the JTAG and UART signals.
- Compatible with Xilinx Tools
- High-Speed USB 2.0 port that can drive JTAG bus up to 30Mbit/sec (frequency settable by user)
- USB D+ and D- signals routed to pads, allowing USB connector to be placed anywhere on the host PCB
- Dual channel USB controller provides simultaneous access to both JTAG and UART interfaces
Număr articol precedent
305451
Informație adițională
Ţara de origine Taiwan (TW)
Producător Digilent
Greutate brută (incl. pachet) 2 Gram
Dimensiuni (incl. pachet) 50 x 50 x 8 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628