1 Comanda min.
Protective Gloves, Hydrophobic, Nitrile / Polyethylene Terephthalate (PET), Glove Size 7, Black / Green, Pack of 60 PairsPECT SIZE 7
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
- Ultra-lightweight 18-gauge liner achieves the maximum achievable levels of cut resistance according to EN388:2016, and excellent abrasion and tear resistance
- Achieves cut level F according to EN388, for protection in the highest risk cut hazard applications
- Heat resistant to contact heat level 1 to broaden real world application suitability
- Achieves outstanding score for abrasion as defined in EN388:20016 helping to reduce waste created by premature discarding from early wear and tear
- Flat nitrile reinforcement between the thumb and forefinger offers additional protection in an area that is highly susceptible to wear and tear
- Tactile touch sensitive fingertips enable the wearer to use touch screen machinery or touch screen devices with precision and without the need to remove the glove
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
590215
Informație adițională
Ţara de origine China (CN)
Producător Polyco
Greutate brută (incl. pachet) 335 Gram
Dimensiuni (incl. pachet) 320 x 230 x 240 MM
Număr de vamă 6116108091
UNSPSC (v5.03) 46181504
EAN 5010699859655